Christmas Opening Hours and Delivery Dates here

Molex 2049261103-700 Micro USB Socket Right-angled 700 Pcs

Order Code:

05-3196

Brand: Molex MPN: 2049261103-700 EAN-13: 2050007102861
Qty Unit Price (Ex VAT)
1+ £1826.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The Molex Micro USB Socket 2049261103-700 is a right-angled connector ideal for compact electronic and portable device applications. With 700 pieces included, it is suited for high-volume manufacturing needs. This USB connector is designed for reliable data transfer and charging, commonly used in mobile phones and other handheld electronics.
Type Micro B
No. of Contacts 5
Connection SMT
Connector standard USB 2.0
Connector Type Socket
Contact Material Copper alloy gold plated
Engineering Part No 204926-1103
Engineering Series Name waterproof MicroUSB
Engineering Series No 204926
Factory colour Black
IP Rating IP67
Material LCP
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot