Molex 197124001 Blade Terminal Male 2.79x0.51mm PCB Bulk 1pc

Molex 197124001 Blade Terminal Male 2.79x0.51mm PCB Bulk 1pc

MPN
197124001
Brand
Molex
EAN-13
2050008558223
Order Code
05-3183
Country of Origin
USA

Discontinued


The Molex 197124001 is a crimp connector featuring a blade terminal with a width of 2.79 mm and a thickness of 0.51 mm. It is typically used for secure electrical connections in automotive and industrial applications. This high-quality connector is sold in bulk, ensuring availability for various large-scale projects.
Tab Width 2.79mm
Tab Thickness 0.51mm
Gender Male
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector thickness 0.51mm
Connector Width 2.79mm
Delivery unit 8000
Design registration eligibility true
ELV status Not saleable
Engineering number 197124001
First published date 2007-07-13
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated No
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Semi-finished product
Minimum line quantity 8000
Net weight 0.135/g
Orientation PCB Straight Tab
Packaging Type Bulk
Plating min mating 3.810µm
Plating min termination 3.810µm
Polarized to mating part No
Primary pack qty 1000
Product name PCB Tab
Product number display 197124001
Product number hyphen 19712-4001
Product number sap 0197124001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19712
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 2.79 x 0.51 mm
Taxonomy Quick Disconnects
Termination interface style Through Hole
Type Blade terminal
Ul E79133
Upc 800755104936

Trustpilot