Molex 197084011PCB Tab 4.75x0.81mm Male Blade Terminal Connector

Image Representative of Range

Molex 197084011PCB Tab 4.75x0.81mm Male Blade Terminal Connector

MPN
197084011
Brand
Molex
EAN-13
2050008553419
Order Code
05-3182
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Molex 197084011 is a crimp connector designed as a blade terminal with a width of 4.75 mm and a thickness of 0.81 mm. This blade terminal is typically used for electrical connections where a secure and reliable connection is required. It is often utilised in automotive and industrial applications for its durability and ease of use.
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Male
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector thickness 0.81mm
Connector Width 4.75mm
Delivery unit 8000
Design registration eligibility true
ELV status Not Relevant
Engineering number 1640-3020
First published date 2007-05-07
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated No
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 8000
Net weight 0.350/g
Orientation PCB Straight Tab
Packaging Type Bulk
Plating min mating 3.810µm
Plating min termination 3.810µm
Polarized to mating part No
Primary pack qty 1000
Product name PCB Tab
Product number display 197084011
Product number hyphen 19708-4011
Product number sap 0197084011
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19708
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.81 mm
Taxonomy Quick Disconnects
Type Blade terminal
Ul E79133
Upc 800753919846

Reviews

Be the first to submit a review

Trustpilot