Molex 197054001 Quick Disconnect 6.35mm Male Blade Terminal Connector

Image Representative of Range

Molex 197054001 Quick Disconnect 6.35mm Male Blade Terminal Connector

MPN
197054001
Brand
Molex
EAN-13
2050007102571
Order Code
05-3181
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.166
250+ £0.165
500+ £0.163
1000+ £0.157
1250+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,639 in stock

The Molex 197054001 is a blade terminal crimp connector with a connector width of 6.35 mm and a thickness of 0.81 mm. It is typically used in electrical applications for creating secure connections in wiring systems. This connector is suitable for automotive, industrial, and consumer electronics applications.
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Tab Support
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Material Brass tin plated
Delivery unit 8000
Design registration eligibility true
ELV status Not saleable
Engineering number 197054001
First published date 2007-07-13
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated No
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Semi-finished product
Minimum line quantity 8000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.671/g
Orientation PCB Straight Tab
Packaging Type Bag
Plating min mating 3.810µm
Plating min termination 3.810µm
Polarized to mating part No
Primary pack qty 1000
Product name PCB Tab
Product number display 197054001
Product number hyphen 19705-4001
Product number sap 0197054001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19705
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 6.35 x 0.81 mm
Taxonomy Quick Disconnects
Type Blade terminal
Ul E79133
Upc 800755104738

Reviews

Be the first to submit a review

Trustpilot