Molex 194320001 Mx150l Female Receptacle 4 Circuit For 10-12 AWG Black

MPN
194320001
Brand
Molex
EAN-13
2050007102540
Order Code
05-3180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.50
480+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Molex 194320001 is a black power connector known for its reliable performance. Manufactured by Molex, it is typically used in various electronic applications to ensure a secure power connection. This component is ideal for use in industries requiring robust and efficient electrical connectivity solutions.
Type Power connector
Current Rating 22A
Wire Gauge AWG 12 - 10
Gender Receptacle
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 2x2
Circuits maximum 4
Color resin Black
Colour Black
Comments Mat Seal Color is Yellow, Polarized to Mating Part; IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS)
Connector Type Socket
Csa LR18689
Delivery unit 240
Design registration eligibility true
ELV status Not Relevant
Engineering number 194320001
Engineering Series Name MX250L W to W Rec
Engineering Series No 19432
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP67
Lock to mating part Yes
Material type Finished Goods
Minimum line quantity 960
Misc Attribute Molex MOL Industrial Solution
Net weight 19.598/g
Number of pins 4
Number of Rows 2
Number of Ways 4
Packaging Type Bag
Panel mount No
Pitch mating interface 5.84mm
Polarized to mating part Yes
Primary pack qty 20
Product name MX150L
Product number display 194320001
Product number hyphen 19432-0001
Product number sap 0194320001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19432
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 30A
Ul E152602
Upc 822350191524

Reviews

Be the first to submit a review

Trustpilot