Molex 194280012 Mx150l Header 5.84mm Pitch Dual Row Tin Plated

MPN
194280012
Brand
Molex
EAN-13
2050007102502
Order Code
05-3179
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Molex 194280012 is a power connector known for its reliable performance. It features a durable construction ideal for use in demanding industrial applications. Manufacturers rely on its quality and compatibility for efficient power delivery in various electronic systems.
Type Power connector
Current Rating 22A
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Comments IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS)
Component type PCB Header
Connection Soldering
Current maximum per contact 18.0A
Delivery unit 360
Design registration eligibility true
Durability mating cycles max 25
ELV status Not Relevant
Engineering number 194280012
Engineering Series Name MX150L PCB VERT HDR
Engineering Series No 19428
First mate last break No
First published date 2007-10-12
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP67
Lock to mating part Yes
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 1080
Misc Attribute Molex MOL Industrial Solution
Net weight 11.683/g
Number of pins 6
Number of Rows 2
Number of Ways 6
Orientation Vertical
Packaging Type Tray
Pc tail length 3.30mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 5.84mm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 36
Product name MX150L
Product number display 194280012
Product number hyphen 19428-0012
Product number sap 0194280012
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19428
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +125°C
Termination interface style Through Hole
Test current 18A
Ul E152602
Upc 822348742806
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot