The Molex 194180039 is a power connector designed for reliable electrical connections. It features robust construction suitable for various industrial and commercial applications. This component is ideal for use in environments requiring durable and secure electrical interface solutions.
| Type |
Power connector |
| Current Rating |
16A |
| Wire Gauge AWG |
16 - 14 |
| Gender |
Receptacle |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
16 |
| Comments |
IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS) |
| Connector Type |
Socket |
| Csa |
LR18689 |
| Delivery unit |
120 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
19418-0039 |
| Engineering Part No |
19418-0039 |
| Engineering Series Name |
MX150L Recept Assy |
| Engineering Series No |
19418 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Lock to mating part |
Yes |
| Material type |
Finished Goods |
| Minimum line quantity |
840 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
36.682/g |
| Number of pins |
16 |
| Number of Rows |
2 |
| Number of Ways |
16 |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch mating interface |
5.84mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
10 |
| Product name |
MX150L |
| Product number display |
194180039 |
| Product number hyphen |
19418-0039 |
| Product number sap |
0194180039 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
19418 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Test current |
18A |
| Ul |
E152602 |
| Upc |
822348526499 |