Molex 194180026 Mx150l 12-circuit Receptacle For 18-22 AWG Wire Black

MPN
194180026
Brand
Molex
EAN-13
2050007098386
Order Code
05-3171
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Molex MX150L/MX250L 194180026 is a power connector available in black, designed for high-performance electrical connections. Manufactured by Molex, it is suitable for applications requiring robust and reliable power connections. Its typical uses include automotive, industrial, and outdoor equipment settings.
Type Power connector
Current Rating 22A
Wire Gauge AWG 22 - 18
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Comments IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS)
Connector Type Socket
Delivery unit 144
Design registration eligibility true
ELV status Not Relevant
Engineering number 19418-0026
Engineering Part No 19418-0026
Engineering Series Name MX150L Recept Assy
Engineering Series No 19418
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP67
Lock to mating part Yes
Material type Finished Goods
Minimum line quantity 864
Misc Attribute Molex MOL Industrial Solution
Number of pins 12
Number of Rows 2
Number of Ways 12
Packaging Type Bag
Panel mount No
Pitch mating interface 5.84mm
Polarized to mating part Yes
Primary pack qty 12
Product name MX150L
Product number display 194180026
Product number hyphen 19418-0026
Product number sap 0194180026
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 19418
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 18A
Ul E152602
Upc 822348526642

Reviews

Be the first to submit a review

Trustpilot