Molex 194180020 Mx150l Receptacle For 18-22 AWG Wire Black 1Pc

MPN
194180020
Brand
Molex
EAN-13
2050007098379
Order Code
05-3170
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.98
1200+ £3.50
2400+ £3.40
4800+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Molex offers the MX150L/MX250L 194180020 black power connector, suitable for electrical applications requiring robust connection solutions. It features a high-quality design intended for reliable power transmission in various automotive and industrial environments. This component is a key choice for applications where secure and long-lasting electrical connections are critical.
Type Power connector
Current Rating 22A
Wire Gauge AWG 22 - 18
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Comments IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS)
Connector Type Socket
Csa LR18689
Delivery unit 240
Design registration eligibility true
ELV status Not Relevant
Engineering number 19418-0020
Engineering Part No 19418-0020
Engineering Series Name MX150L Recept Assy
Engineering Series No 19418
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP67
Lock to mating part Yes
Material type Finished Goods
Minimum line quantity 960
Misc Attribute Molex MOL Industrial Solution
Net weight 16.300/g
Number of pins 6
Number of Rows 2
Number of Ways 6
Packaging Type Bag
Panel mount No
Pitch mating interface 5.84mm
Polarized to mating part Yes
Primary pack qty 20
Product name MX150L
Product number display 194180020
Product number hyphen 19418-0020
Product number sap 0194180020
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19418
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 18A
Ul E152602
Upc 822348005963

Reviews

Be the first to submit a review

Trustpilot