The Molex 193240001 is a ring terminal with a hole diameter of 2.6 mm, ideal for secure electrical connections. As a solder-free connector, it offers convenience and reliability for automotive and industrial applications. This automotive crimp terminal is supplied in bulk, making it suitable for large-scale projects.
| Stud Size |
M2.5mm |
| Barrel Type |
Closed - Brazed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA1-832-M2.5 |
| Engineering Part No |
AA1-832-M2,5 |
| Engineering Series Name |
METRIC AVIKRIMP |
| Engineering Series No |
19324 |
| First published date |
2012-12-26 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Hole Ø |
2.6mm |
| Insulation |
Nylon (PA) |
| Keyword |
Ring Terminal, Ring Terminals |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
4000 |
| Net weight |
0.781/g |
| Packaging Type |
Bulk |
| Primary pack qty |
1000 |
| Product name |
Avikrimp |
| Product number display |
193240001 |
| Product number hyphen |
19324-0001 |
| Product number sap |
0193240001 |
| Product Type |
Ring Terminal |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19324 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Style |
Ring |
| Taxonomy |
Ring and Spade Terminals |
| Type |
Metric Ring Terminal |
| Ul |
E32244 |
| Upc |
887191290010 |
| Wire size mm |
0.50-1.00 |