Molex 192160004 Multi-lock Connector For 14-18 AWG Wires

Image Representative of Range

Molex 192160004 Multi-lock Connector For 14-18 AWG Wires

MPN
192160004
Brand
Molex
EAN-13
2050009166700
Order Code
05-3166
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

The Molex 192160004 is a flexible Quick-Connect clip providing a reliable connection solution. It features a fixed design for secure mating in bulk quantities. Typically used in electrical and electronic applications, this connector meets EU standard terminal requirements.
Type Quick-Connect clip
Wire Gauge 18AWG
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin White
Comments Width 13.97mm (.550")
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number ML-1814
First published date 2007-05-04
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Insulation Polypropylene
Material metal Copper
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 2500
Net weight 1.334/g
Packaging Type Bulk
Primary pack qty 500
Product name Multi-Lock
Product number display 192160004
Product number hyphen 19216-0004
Product number sap 0192160004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19216
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Splices
Ul E32244
Upc 800753025943
Voltage maximum 600V
Wire insulation diameter 3.30mm, 3.56mm
Wire size mm 0.96-2.60

Reviews

Be the first to submit a review

Trustpilot