The Molex 192160003 is a quick-connect clip designed for flexible and reliable electrical connections. As an EU standard terminal, it is suitable for a wide range of electrical applications. Typically, this connector is used in industrial and commercial settings for efficient assembly and maintenance.
| Type |
Quick-Connect clip |
| Wire Gauge |
16AWG |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Blue |
| Comments |
13.97 x 9.53mm when closed |
| Delivery unit |
2500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
ML-1814-WS |
| First published date |
2007-04-04 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insulation |
Polypropylene |
| Material metal |
Copper |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
2500 |
| Net weight |
1.267/g |
| Packaging Type |
Bulk |
| Primary pack qty |
500 |
| Product name |
Multi-Lock |
| Product number display |
192160003 |
| Product number hyphen |
19216-0003 |
| Product number sap |
0192160003 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19216 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Splices |
| Temperature range operating |
105°C |
| Ul |
E32244 |
| Upc |
800753056138 |
| Voltage maximum |
600V |
| Wire insulation diameter |
3.30mm, 4.32mm |