Molex 192030388 Krimptite Ring Terminal 5mm Hole For 14-16 AWG Wire

Image Representative of Range

Molex 192030388 Krimptite Ring Terminal 5mm Hole For 14-16 AWG Wire

MPN
192030388
Brand
Molex
EAN-13
2050008559596
Order Code
05-3163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 864 in stock

The Molex ring terminal features a 5 mm hole and is a solder-free connector designed for secure electrical connections. This crimp connector is ideal for automotive and car applications requiring reliable performance. It's suitable for use in various electrical setups where a robust and stable connection is necessary.
Colour Metal
Stud Size 5mm
AWG (min.) 14
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 192030388
Engineering Series Name HIGH TEMP TERM SERIE
Engineering Series No 19203
First published date 2013-09-03
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Hole Ø 5mm
Keyword Ring Terminal, Ring Terminals
Material metal Steel
Material plating mating Nickel
Material type Finished Goods
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Minimum line quantity 4000
Net weight 0.653/g
Packaging Type Box
Product name Krimptite
Product number display 192030388
Product number hyphen 19203-0388
Product number sap 0192030388
Product Type Ring Terminal
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19203
Ro h s status Compliant per EU 2015/863
Sampleable False
Style Ring, High Temperature
Taxonomy Ring and Spade Terminals
Temperature range operating 483°C
Termination interface style Crimp or Compression
Type High Temperature Terminal
Ul E32244
Upc 822348424771
Wire insulation diameter 4.19mm max.
Wire size awg 14, 16
Wire size mm 1.50-2.50

Reviews

Be the first to submit a review

Trustpilot