The Molex 191930014 is a crimp connector designed for automotive applications, featuring solder-free ring terminals for easy installation. This part is available in Bulk, making it ideal for large-scale projects requiring reliability and efficiency. Typical applications include car wiring systems where secure electrical connections are essential.
| Colour |
Metal |
| Stud Size |
8 (M4)mm |
| AWG (min.) |
18 |
| Barrel Type |
Closed - Brazed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Csa |
LR18689 |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-321-08 |
| Engineering Part No |
AA-321-08 |
| Engineering Series Name |
RING VERSAKRIMP SB S |
| Engineering Series No |
19193 |
| First published date |
2020-06-03 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keyword |
Ring Terminal, Ring Terminals |
| Material plating mating |
Tin |
| Material type |
Semi-finished product |
| Maximimum Wire Gauge (AWG) |
22 |
| Minimum line quantity |
8000 |
| Net weight |
0.520/g |
| Packaging Type |
Bulk |
| Primary pack qty |
1000 |
| Product name |
VersaKrimp |
| Product number display |
191930014 |
| Product number hyphen |
19193-0014 |
| Product number sap |
0191930014 |
| Product Type |
Ring Terminal |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19193 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Style |
Ring |
| Taxonomy |
Ring and Spade Terminals |
| Termination interface style |
Crimp or Compression |
| Type |
Ring Terminal, Metric Ring Terminal |
| Ul |
E32244 |
| Upc |
800755048964 |
| Wire insulation diameter |
3.21mm max. |
| Wire size awg |
18, 20, 22 |
| Wire size mm |
0.25-1.50 |