Molex 190980018 Krimptite Snap Spade Terminal 18-22 AWG Ø3.5mm 14.86mm

Molex 190980018 Krimptite Snap Spade Terminal 18-22 AWG Ø3.5mm 14.86mm

MPN
190980018
Brand
Molex
EAN-13
2050008558346
Order Code
05-3158
Country of Origin
USA

Discontinued


The Molex crimp connector, model 190980018, is characterised by a 3.5 mm hole diameter and is supplied in bulk as 1 piece. This U terminal is typically used for electrical connections in automotive or industrial applications. Known for its reliable performance, it serves mainly as a blade or spade terminal.
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Csa LR18689
Delivery unit 8000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-1704-06
First published date 2007-05-15
G a d s l/ i m d s Compliant with Exemption 44
H f l h status Low-Halogen per IEC 61249-2-21
Hole Ø 3.5mm
Keyword Spade Terminal, Spade Terminals
Material plating mating Tin
Material type Semi-finished product
Maximum Wire Size AWG 22
Minimum line quantity 8000
Net weight 0.417/g
Packaging Type Bulk
Primary pack qty 1000
Product name Krimptite
Product number display 190980018
Product number hyphen 19098-0018
Product number sap 0190980018
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19098
Ro h s status Compliant per EU 2015/863
Sampleable True
Stud Size 5-6 (M3-3.5)
Style Spade Snap
Taxonomy Ring and Spade Terminals
Type U terminal
Ul E32244
Upc 800755081374
Wire size awg 18, 20, 22
Wire size mm 0.35-0.80

Trustpilot