Molex 190750021 Insulkrimp Ring Terminal 4 Mm Hole 14-16 AWG Wire

Image Representative of Range

Molex 190750021 Insulkrimp Ring Terminal 4 Mm Hole 14-16 AWG Wire

MPN
190750021
Brand
Molex
EAN-13
2050008557967
Order Code
05-3154
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The Molex 190750021 ring terminal is a solder-free connector with a 4 mm hole, ideal for secure automotive or car applications. As a durable crimp connector, it ensures reliable electrical connections without the need for soldering. This product is commonly used for automotive wiring, providing dependable connectivity in various electrical environments.
Colour Metal
Stud Size 4mm
AWG (min.) 14
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Natural
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number SRB-S-229-08X
Engineering Part No SRB-S-229-08X
Engineering Series Name STAR RING INSULKRIMP
Engineering Series No 19075
First published date 2007-05-15
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Hole Ø 4mm
Insulation PVC
Keyword Ring Terminal, Ring Terminals
Material plating mating Tin
Material type Finished Goods
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Minimum line quantity 4000
Net weight 0.659/g
Packaging Type Bulk
Primary pack qty 1000
Product name InsulKrimp
Product number display 190750021
Product number hyphen 19075-0021
Product number sap 0190750021
Product Type Ring Terminal
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19075
Ro h s status Compliant per EU 2015/863
Sampleable True
Style Ring
Taxonomy Ring and Spade Terminals
Type Ring Terminal
Ul E32244
Upc 800753079786
Wire insulation diameter 4.45mm
Wire size awg 14, 16

Reviews

Be the first to submit a review

Trustpilot