Molex 190750007 Insulkrimp Ring Terminal Ø3.5mm For 18-22 AWG Wires

Image Representative of Range

Molex 190750007 Insulkrimp Ring Terminal Ø3.5mm For 18-22 AWG Wires

MPN
190750007
Brand
Molex
EAN-13
2050008557875
Order Code
05-3153
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 548 in stock

The Molex 190750007 ring terminal is a solder-free connector with a hole diameter of 3.5 mm, ideal for various automotive applications. It is designed as a bulk unit and suitable for crimping, providing a reliable connection without the need for soldering. Typical uses include securing electrical connections in vehicles and other machinery requiring robust and efficient terminal connections.
Colour Metal
Stud Size 3.5mm
AWG (min.) 18
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number SRA-S-229-06X
Engineering Part No SRA-S-229-06X
Engineering Series Name STAR RING INSULKRIMP
Engineering Series No 19075
First published date 2007-05-15
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Hole Ø 3.5mm
Insulation PVC
Keyword Ring Terminal, Ring Terminals
Material plating mating Tin
Material type Finished Goods
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Minimum line quantity 4000
Net weight 0.610/g
Packaging Type Bulk
Primary pack qty 1000
Product name InsulKrimp
Product number display 190750007
Product number hyphen 19075-0007
Product number sap 0190750007
Product Type Ring Terminal
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 19075
Ro h s status Compliant per EU 2015/863
Sampleable True
Style Ring
Taxonomy Ring and Spade Terminals
Type Ring Terminal
Ul E32244
Upc 800753079489
Wire insulation diameter 3.68mm
Wire size awg 18, 20, 22

Reviews

Be the first to submit a review

Trustpilot