The Molex 190740001 is a ring terminal with a 3.5 mm hole, designed for quick and solder-free connections. This crimp connector is ideal for automotive and car applications, ensuring secure electrical connections. Suitable for bulk orders, it provides reliable performance in various electrical installations.
| Colour |
Metal |
| Stud Size |
3.5mm |
| AWG (min.) |
18 |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Csa |
LR18689 |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| ELV status |
Not saleable |
| Engineering number |
SRA-129-06 |
| Engineering Part No |
SRA-129-06 |
| Engineering Series Name |
STAR RING KRIMPTITE |
| Engineering Series No |
19074 |
| First published date |
2007-05-15 |
| G a d s l/ i m d s |
Not saleable |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Hole Ø |
3.5mm |
| Keyword |
Ring Terminal, Ring Terminals |
| Material plating mating |
Tin |
| Material type |
Semi-finished product |
| Maximimum Wire Gauge (AWG) |
22 |
| Maximum Wire Size AWG |
22 |
| Minimum line quantity |
16000 |
| Net weight |
0.500/g |
| Packaging Type |
Bulk |
| Primary pack qty |
1000 |
| Product name |
Krimptite |
| Product number display |
190740001 |
| Product number hyphen |
19074-0001 |
| Product number sap |
0190740001 |
| Product Type |
Ring Terminal |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19074 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Style |
Ring |
| Taxonomy |
Ring and Spade Terminals |
| Type |
Ring Terminal |
| Ul |
E32244 |
| Upc |
800755072709 |
| Wire size awg |
18, 20, 22 |