Molex 190730005 Avikrimp Ring Terminal Ø2mm 18-22 AWG 18mm Length

Image Representative of Range

Molex 190730005 Avikrimp Ring Terminal Ø2mm 18-22 AWG 18mm Length

MPN
190730005
Brand
Molex
EAN-13
2050008556915
Order Code
05-3151
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 401 in stock

The Molex 190730005 is a crimp connector, featuring a 2 mm hole diameter, designed for solder-free application. It is commonly used in automotive and other electrical applications requiring secure ring terminals. This reliable component is ideal for creating robust and quick electrical connections.
Colour Metal
Stud Size 1-2 (M2)mm
AWG (min.) 18
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Red
Comments Type II Insulated
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-820-02
Engineering Part No AA-820-02
Engineering Series Name RING AVIKRIMP SB SER
Engineering Series No 19073
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Hole Ø 2mm
Insulation Nylon (PA)
Keyword Ring Terminal, Ring Terminals
Material plating mating Tin
Material type Finished Goods
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Minimum line quantity 4000
Net weight 1.000/g
Packaging Type Bulk
Primary pack qty 1000
Product name Avikrimp
Product number display 190730005
Product number hyphen 19073-0005
Product number sap 0190730005
Product Type Ring Terminal
Reach status Not Contained per D(2025)6375-DC (05 Nov 2025)
Reference series 19073
Ro h s status Compliant per EU 2015/863
Sampleable True
Style Ring
Taxonomy Ring and Spade Terminals
Termination interface style Crimp or Compression
Type Ring Terminal, Metric Ring Terminal
Ul E32244
Upc 800753074972
Wire insulation diameter 3.56mm max.
Wire size awg 18, 20, 22
Wire size mm 0.35-0.80

Reviews

Be the first to submit a review

Trustpilot