Molex 190720048 Vibrakrimp Ring Terminal 9mm Ø Hole 16-14 AWG 3/8 Stud

Image Representative of Range

Molex 190720048 Vibrakrimp Ring Terminal 9mm Ø Hole 16-14 AWG 3/8 Stud

MPN
190720048
Brand
Molex
EAN-13
2050008556564
Order Code
05-3150
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Molex 190720048 ring terminal features a 9 mm hole, designed for secure connections in automotive and industrial applications. It is a crimp connector that eliminates the need for soldering, ensuring a reliable and efficient installation. Typically used for automotive electrical systems, it provides a durable and robust connection point.
Colour Metal
Stud Size 9mm
AWG (min.) 14
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number BB-418-38
Engineering Part No BB-418-38
Engineering Series Name RING VIBRAKRIMP SB S
Engineering Series No 19072
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Hole Ø 9mm
Keyword Ring Terminal, Ring Terminals
Material plating mating Tin
Material type Finished Goods
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Minimum line quantity 8000
Net weight 1.301/g
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1000
Product name VibraKrimp
Product number display 190720048
Product number hyphen 19072-0048
Product number sap 0190720048
Product Type Ring Terminal
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19072
Ro h s status Compliant per EU 2015/863
Sampleable False
Style Ring
Taxonomy Ring and Spade Terminals
Type Ring Terminal
Ul E32244
Upc 800753073913
Wire size awg 14, 16

Reviews

Be the first to submit a review

Trustpilot