Molex 190690029 Krimptite Ring Terminal 18-22 AWG Tin-plated

Image Representative of Range

Molex 190690029 Krimptite Ring Terminal 18-22 AWG Tin-plated

MPN
190690029
Brand
Molex
EAN-13
2050007097969
Order Code
05-3149
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 654 in stock

The Molex 190690029 is a tin-plated ring terminal designed for crimping with a maximum cross section of 0.8 mm². It is typically used in automotive applications where solder-free connections are required. The terminal comes in a package of one piece, providing a reliable solution for secure electrical connections.
Colour Metal
Stud Size 3-4 (M2.6)mm
AWG (min.) 22
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Cross-section range 0.35 - 0.8mm²
Csa LR18689
Delivery unit 8000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-120-04
Engineering Part No AA-120-04
Engineering Series Name RING TONGUE STAMPING
Engineering Series No 19069
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Ring Terminal, Ring Terminals
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
max. cross section 0.8mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.35mm²
Minimum line quantity 8000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.364/g
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1000
Product name Krimptite
Product number display 190690029
Product number hyphen 19069-0029
Product number sap 0190690029
Product Type Ring Terminal
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19069
Ro h s status Compliant per EU 2015/863
Sampleable True
Style Ring
Taxonomy Ring and Spade Terminals
Termination interface style Crimp or Compression
Thread Size M2,6
Type Ring Terminal
Ul E32244
Upc 800753067691
Weight 0.364g
Wire size awg 18, 20, 22
Wire size mm 0.35-0.80

Reviews

Be the first to submit a review

Trustpilot