Molex manufactures the 190690027 ring terminal, a solder-free connector designed for reliable electrical connections. This automotive crimp connector is typically used in car electrical systems and industrial applications, featuring an M8 ring size. It provides a secure connection without the need for soldering, making it ideal for various wiring tasks.
| Colour |
Metal |
| Stud Size |
1-2 (M2)mm |
| AWG (min.) |
18 |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Csa |
LR18689 |
| Delivery unit |
16000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-120-02 |
| Engineering Part No |
AA-120-02 |
| Engineering Series Name |
RING TONGUE STAMPING |
| Engineering Series No |
19069 |
| First published date |
2007-05-15 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keyword |
Ring Terminal, Ring Terminals |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Semi-finished product |
| Maximimum Wire Gauge (AWG) |
22 |
| Maximum Wire Size AWG |
22 |
| Minimum line quantity |
16000 |
| Net weight |
0.383/g |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
Krimptite |
| Product number display |
190690027 |
| Product number hyphen |
19069-0027 |
| Product number sap |
0190690027 |
| Product Type |
Ring Terminal |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19069 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Style |
Ring |
| Taxonomy |
Ring and Spade Terminals |
| Termination interface style |
Crimp or Compression |
| Type |
Ring Terminal, Metric Ring Terminal |
| Ul |
E32244 |
| Upc |
800755066180 |
| Wire size awg |
18, 20, 22 |
| Wire size mm |
0.35-0.80 |