Molex 190440163 Krimptite Ring Terminal For 14-16 AWG Heavy Duty Wire

Image Representative of Range

Molex 190440163 Krimptite Ring Terminal For 14-16 AWG Heavy Duty Wire

MPN
190440163
Brand
Molex
EAN-13
2050008557363
Order Code
05-3147
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

Molex manufactures the 190440163 ring terminal designed for automotive applications, featuring a solder-free connection suitable for M8 ring sizes. This crimp connector ensures reliable and secure electrical connections, making it ideal for use in various wiring harnesses and electrical systems in vehicles. Its robust design allows it to withstand harsh environments, providing longevity and durability.
Colour Metal
Stud Size 10 (M5)mm
AWG (min.) 14
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Heavy Duty
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number B-128-10HD
Engineering Part No B-128-10HD
Engineering Series Name RING STAMPING/KRIMPT
Engineering Series No 19044
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Ring Terminal, Ring Terminals
Material plating mating Tin
Material type Semi-finished product
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Minimum line quantity 4000
Net weight 1.755/g
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 500
Product name Krimptite
Product number display 190440163
Product number hyphen 19044-0163
Product number sap 0190440163
Product Type Ring Terminal
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19044
Ro h s status Compliant per EU 2015/863
Sampleable False
Style Ring
Taxonomy Ring and Spade Terminals
Termination interface style Crimp or Compression
Type Ring Terminal, Metric Ring Terminal
Ul E32244
Upc 800755060324
Wire size awg 14, 16
Wire size mm 1.30-2.00

Reviews

Be the first to submit a review

Trustpilot