The Molex 190380037 is a bullet receptacle crimp connector designed with a 6.3 mm blade terminal for reliable connections. It is typically used in automotive and industrial applications for secure wire-to-wire connections. This robust component is sold in bulk, enhancing cost-effectiveness for large projects.
| Insulation |
PVC |
| Colour |
Red |
| Type |
Bullet receptacle |
| Maximum Wire Size |
22 to 18AWG |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color resin |
Red |
| Comments |
Fits Male Plug Dia. 3.96mm |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
BRA-2156N |
| First published date |
2007-06-15 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insulated |
Fully |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
4000 |
| Net weight |
0.980/g |
| Orientation |
Straight |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
InsulKrimp |
| Product number display |
190380037 |
| Product number hyphen |
19038-0037 |
| Product number sap |
0190380037 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19038 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Quick Disconnects |
| Termination interface style |
Crimp or Compression |
| Ul |
E152602 |
| Upc |
800753049147 |
| Voltage maximum |
600V |
| Wire insulation diameter |
3.25mm max. |
| Wire size awg |
18, 20, 22 |