Molex's 190360003 is a crimp connector featuring a bullet terminal design, offering secure and reliable connections. This connector is ideal for use in automotive and industrial wiring applications requiring robust and durable electrical connections. The part is provided in bulk for efficient assembly and distribution.
| Insulation |
PVC |
| Colour |
Red |
| Type |
Bullet connector |
| Maximum Wire Size |
22 to 18AWG |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color resin |
Red |
| Comments |
Extruded Nylon Insulation |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
A-869 |
| First published date |
2007-06-15 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insulated |
Partial |
| Lock to mating part |
No |
| Material metal |
Copper |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
4000 |
| Net weight |
1.322/g |
| Orientation |
Straight |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
Avikrimp |
| Product number display |
190360003 |
| Product number hyphen |
19036-0003 |
| Product number sap |
0190360003 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19036 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Quick Disconnects |
| Ul |
E152602 |
| Upc |
800753048133 |
| Wire insulation diameter |
3.60mm max. |
| Wire size awg |
18, 20, 22 |