Molex 190340007 Insulkrimp Bullet Connector 14-16 AWG 24.13mm 1Pc

Image Representative of Range

Molex 190340007 Insulkrimp Bullet Connector 14-16 AWG 24.13mm 1Pc

Order Code:

05-3142

Brand: Molex MPN: 190340007 EAN-13: 2050008556311
Qty Unit Price (Ex VAT)
10+ £0.485
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 in stock, despatched in 4 working days

Molex manufactures the 190340007 bullet connector, known for its crimp fitting and robust blade terminal design. This connector is ideal for creating secure, detachable electrical connections in automotive and electronics applications. The single-piece bulk packaging suits high-volume assembly environments efficiently.
Insulation PVC
Colour Red
Type Bullet connector
Maximum Wire Size 16
AWG (min.) 14
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Blue
Csa LR18689
Delivery unit 4000
Design registration eligibility true
Elv status Not Relevant
Engineering number B-279X
First published date 2007-05-15
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Male
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Insulated Partial
Lock to mating part No
Material metal Copper
Material plating mating Tin
Material plating termination Tin
Material resin PVC
Material type Finished Goods
Minimum line quantity 4000
Net weight 1.579/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1000
Product name InsulKrimp
Product number display 190340007
Product number hyphen 19034-0007
Product number sap 0190340007
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19034
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Quick Disconnects
Ul E152602
Upc 800753047365
Voltage maximum 600V
Wire insulation diameter 4.40mm max.
Wire size awg 14, 16
Wire size mm 1.30-2.00

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot