Molex 190340005 Bullet Connector Insulkrimp 18-22 AWG 22.61 Mm Length

Image Representative of Range

Molex 190340005 Bullet Connector Insulkrimp 18-22 AWG 22.61 Mm Length

Order Code:

05-3141

Brand: Molex MPN: 190340005 EAN-13: 2050008556021
Qty Unit Price (Ex VAT)
10+ £0.553
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
89 in stock, despatched in 4 working days

Manufactured by Molex, the 190340005 is a crimp connector featuring a bullet design. This blade terminal is ideal for secure electrical connections in automotive and industrial applications. It is commonly used for quick disconnects in wiring systems.
Insulation PVC
Colour Red
Type Bullet connector
Maximum Wire Size 22
AWG (min.) 18
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Csa LR18689
Delivery unit 4000
Design registration eligibility true
Elv status Not Relevant
Engineering number A-269X
First published date 2007-05-15
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Male
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Insulated Partial
Lock to mating part No
Material metal Copper
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 4000
Net weight 1.158/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1000
Product name InsulKrimp
Product number display 190340005
Product number hyphen 19034-0005
Product number sap 0190340005
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19034
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Quick Disconnects
Ul E152602
Upc 800753047327
Voltage maximum 600V
Wire insulation diameter 3.60mm max.
Wire size awg 18, 20, 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot