Molex 190190052 is a blade receptacle connector designed for efficient electrical connections. This component features a width of 6.35 mm and a thickness of 0.81 mm, making it suitable for standardised applications where precise dimensions are critical. As a robust blade terminal, it is commonly used in the automotive, industrial, and consumer electronics sectors for creating reliable interconnections in harness assemblies and circuit boards. Its construction ensures durable performance and secure connectivity under various environmental conditions. This product is available in bulk, providing flexibility for engineers involved in large-scale manufacturing or assembly projects.
| Insulation |
Nylon (PA) |
| Blade Width |
6.35mm |
| AWG (min.) |
12 |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Yellow |
| Connector thickness |
0.81mm |
| Content |
1 |
| Cross-section range |
2 - 3.3mm² |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
P-8142 |
| First published date |
2007-05-15 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insulated |
Partial |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Maximum Wire Size AWG |
12, 14 |
| Maximum Wire Size mm2 |
3.3mm² |
| Min. cross section |
2mm² |
| Minimum line quantity |
4000 |
| Net weight |
1.021/g |
| Orientation |
Straight |
| Packaging Type |
Carton |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
No |
| Primary pack qty |
500 |
| Product name |
Avikrimp |
| Product number display |
190190052 |
| Product number hyphen |
19019-0052 |
| Product number sap |
0190190052 |
| Product Type |
Blade receptacle |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19019 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Size |
6.35 x 0.81 mm |
| Tab Thickness |
0.81mm |
| Tab Width |
6.35mm |
| Taxonomy |
Quick Disconnects |
| Temperature range operating |
-65° to +105°C |
| Type |
190190052 |
| Ul |
E79133 |
| Upc |
800753038561 |
| Voltage maximum |
300V |
| Wire insulation diameter |
4.30mm max. |