Molex 190190049 Avikrimp Blade Receptacle 4.75x0.81mm 1Pc

Image Representative of Range

Molex 190190049 Avikrimp Blade Receptacle 4.75x0.81mm 1Pc

MPN
190190049
Brand
Molex
EAN-13
2050008555710
Order Code
05-3140
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.332
200+ £0.299
500+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Molex 190190049 is a crimp connector featuring a 4.75 mm width and 0.81 mm thickness. This blade terminal receptacle is ideal for forming secure electrical connections in automotive and industrial applications. It is typically used in circuitry requiring robust and reliable uninsulated connections.
Insulation Nylon (PA)
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Yellow
Connector thickness 0.81mm
Connector Width 4.75mm
Cross-section range 2 - 3.3mm²
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number P-8139-032
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Partial
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
max. cross section 3.3mm²
Maximum Wire Size AWG 14
Min. cross section 2mm²
Minimum line quantity 4000
Net weight 0.849/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name Avikrimp
Product number display 190190049
Product number hyphen 19019-0049
Product number sap 0190190049
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19019
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.81 mm
Taxonomy Quick Disconnects
Temperature range operating -65° to +105°C
Type Blade receptacle
Ul E79133
Upc 800753038523
Voltage maximum 300V
Wire insulation diameter 4.30mm max.
Wire size awg 12, 14

Reviews

Be the first to submit a review

Trustpilot