Molex 190190028 Blade Receptacle 4.75mm Female Quick Disconnect

Image Representative of Range

Molex 190190028 Blade Receptacle 4.75mm Female Quick Disconnect

MPN
190190028
Brand
Molex
EAN-13
2050008556489
Order Code
05-3139
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Molex 190190028 blade receptacle is a crimp connector with a width of 4.75 mm and a thickness of 0.81 mm. It is well-suited for use in electrical circuit connections due to its secure fit on blade terminals. This uninsulated receptacle is ideal for automotive and industrial applications where reliable electrical conductivity is required.
Insulation Nylon (PA)
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Blue
Connector thickness 0.81mm
Connector Width 4.75mm
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number BB-8138-032
First published date 2007-06-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Partial
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Maximum Wire Size AWG 16
Minimum line quantity 4000
Net weight 0.815/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name Avikrimp
Product number display 190190028
Product number hyphen 19019-0028
Product number sap 0190190028
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19019
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.81 mm
Taxonomy Quick Disconnects
Temperature range operating -65° to +105°C
Type Blade receptacle
Ul E79133
Upc 800753038165
Voltage maximum 300V
Wire insulation diameter 3.50mm max.
Wire size awg 14, 16
Wire size mm 1.30-2.00

Reviews

Be the first to submit a review

Trustpilot