Molex 190190006 Avikrimp Receptacle 4.75x0.51mm 18-22 AWG Bulk

Image Representative of Range

Molex 190190006 Avikrimp Receptacle 4.75x0.51mm 18-22 AWG Bulk

MPN
190190006
Brand
Molex
EAN-13
2050008557059
Order Code
05-3138
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Molex 190190006 is a blade receptacle with a width of 4.75 mm and a thickness of 0.51 mm, designed for secure electrical connections. This uninsulated crimp connector is commonly used in automotive and industrial applications. It is available in bulk for increased convenience in large projects.
Insulation Nylon (PA)
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Red
Connector thickness 0.51mm
Connector Width 4.75mm
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-8137
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Partial
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Maximum Wire Size AWG 22
Minimum line quantity 4000
Net weight 0.729/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name Avikrimp
Product number display 190190006
Product number hyphen 19019-0006
Product number sap 0190190006
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19019
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.51 mm
Taxonomy Quick Disconnects
Temperature range operating -65° to +105°C
Type Blade receptacle
Ul E79133
Upc 800753037823
Voltage maximum 300V
Wire insulation diameter 2.90mm max.
Wire size awg 18, 20, 22

Reviews

Be the first to submit a review

Trustpilot