The Molex 190180002 is an uninsulated blade receptacle with a connector width of 4.75 mm and a thickness of 0.81 mm. This crimp connector is typically used in electronic and electrical applications for secure, reliable terminations. It is suitable for systems requiring robust connections in various industrial environments.
| Tab Width |
4.75mm |
| Tab Thickness |
0.81mm |
| Gender |
Female |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Comments |
Butted Seam |
| Connector thickness |
0.81mm |
| Connector Width |
4.75mm |
| Csa |
LR18689 |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-4173-032 |
| First published date |
2007-06-15 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insulated |
No |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Semi-finished product |
| Maximum Wire Size AWG |
22 |
| Minimum line quantity |
8000 |
| Net weight |
0.540/g |
| Orientation |
Straight |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
No |
| Primary pack qty |
1000 |
| Product name |
VibraKrimp |
| Product number display |
190180002 |
| Product number hyphen |
19018-0002 |
| Product number sap |
0190180002 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19018 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Size |
4.75 x 0.81 mm |
| Taxonomy |
Quick Disconnects |
| Temperature range operating |
Per Wire Specification |
| Type |
Blade receptacle |
| Ul |
E79133 |
| Upc |
800755048100 |
| Voltage maximum |
Per Wire Specification |
| Wire insulation diameter |
1.50-3.20mm max. |
| Wire size awg |
18, 20, 22 |