Molex 190160098 Blade Receptacle 4.75x0.51mm 24-26 AWG Female

Image Representative of Range

Molex 190160098 Blade Receptacle 4.75x0.51mm 24-26 AWG Female

MPN
190160098
Brand
Molex
EAN-13
2050008559800
Order Code
05-3135
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Molex 190160098 is a blade receptacle crimp connector with a width of 4.75 mm and a thickness of 0.51 mm, sold in bulk. This uninsulated connector is suitable for creating electrical connections in various automotive or industrial applications. The product is ideal for use in environments requiring reliable and secure connections between circuits.
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Butted Seam
Connector thickness 0.51mm
Connector Width 4.75mm
Delivery unit 8000
Design registration eligibility true
ELV status Not Relevant
Engineering number M-1136
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated No
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Semi-finished product
Maximum Wire Size AWG 26
Minimum line quantity 8000
Net weight 0.378/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name Krimptite
Product number display 190160098
Product number hyphen 19016-0098
Product number sap 0190160098
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19016
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.51 mm
Taxonomy Quick Disconnects
Temperature range operating Per Wire Specification
Type Blade receptacle
Upc 800755047585
Voltage maximum Per Wire Specification
Wire size awg 24, 26

Reviews

Be the first to submit a review

Trustpilot