Molex 190130033 Insulkrimp Blade Receptacle 6.35mm Yellow 10-12AWG

Image Representative of Range

Molex 190130033 Insulkrimp Blade Receptacle 6.35mm Yellow 10-12AWG

MPN
190130033
Brand
Molex
EAN-13
2050008554928
Order Code
05-3133
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Molex 190130033 is a crimp connector with a 6.35 mm width and 0.81 mm thickness, designed for reliable electrical connections. This uninsulated blade terminal receptacle is suitable for use in various electrical applications requiring secure and durable connections. Typically employed in automotive, industrial, and consumer electronics, it provides a robust solution for blade terminal connections.
Insulation Nylon (PA)
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed - Brazed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Yellow
Comments Loose in Bag
Connector thickness 0.81mm
Connector Width 6.35mm
Csa LR18689
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number C-2319
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Wire Size AWG 12
Minimum line quantity 2000
Net weight 1.705/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Primary pack qty 500
Product name InsulKrimp
Product number display 190130033
Product number hyphen 19013-0033
Product number sap 0190130033
Reach status Contains Melamine per D(2025)7771-DC (04 Feb 2026)
Reference series 19013
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 6.35 x 0.81 mm
Taxonomy Quick Disconnects
Temperature range operating 105°C
Type Blade receptacle
Ul E79133
Upc 822350973830
Voltage maximum 600V AC
Wire insulation diameter 7.03mm max.
Wire size awg 10, 12

Reviews

Be the first to submit a review

Trustpilot