Molex 190130029 Insulkrimp Piggyback Disconnect 6.35x0.81mm Blue 1pc

Image Representative of Range

Molex 190130029 Insulkrimp Piggyback Disconnect 6.35x0.81mm Blue 1pc

MPN
190130029
Brand
Molex
EAN-13
2050007097938
Order Code
05-3132
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Molex 190130029 blade receptacle is a crimp connector with a width of 6.35 mm and thickness of 0.81 mm, featuring a blue insulation for enhanced protection. This component is commonly used in electrical applications to securely connect wiring, ensuring efficient electrical flow. Its design is suited for use in automotive and industrial environments where reliable connections are critical.
Insulation Nylon (NL)
Colour Blue
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed - Brazed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Blue
Comments Loose in Bag
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Material Brass tin plated
Cross-section range 1.3 - 2mm²
Csa LR18689
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number BB-2318
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Insulation Type Insulated
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
max. cross section 2mm²
Maximum Wire Size AWG 14
Min. cross section 1.3mm²
Minimum line quantity 2000
Misc Attribute 2 Quick disconnect
Net weight 1.256/g
Orientation Straight
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Primary pack qty 500
Product name InsulKrimp
Product number display 190130029
Product number hyphen 19013-0029
Product number sap 0190130029
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19013
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 6.35 x 0.81 mm
Taxonomy Quick Disconnects
Temperature Range 105°C
Temperature range operating 105°C
Type Blade receptacle
Ul E79133
Upc 822350963244
Voltage maximum 600V AC
Weight 1.256g
Wire insulation diameter 4.04mm max.
Wire size awg 14, 16
Wire size mm 1.30-2.00

Reviews

Be the first to submit a review

Trustpilot