The Molex 190130025 is an uninsulated blade receptacle designed for secure crimp connections. Measuring 6.3 mm, it caters to various electrical applications, providing reliable conductivity. This component is typically used in automotive and industrial settings for efficient power and signal transmission.
| Insulation |
Nylon (PA) |
| Tab Width |
6.35mm |
| Tab Thickness |
0.81mm |
| Gender |
Female |
| Barrel Type |
Closed - Brazed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Red |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-2317 |
| First published date |
2007-05-15 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Insulated |
Fully |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
4000 |
| Net weight |
1.231/g |
| Orientation |
Straight |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Primary pack qty |
1000 |
| Product name |
InsulKrimp |
| Product number display |
190130025 |
| Product number hyphen |
19013-0025 |
| Product number sap |
0190130025 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19013 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Quick Disconnects |
| Temperature range operating |
105°C |
| Type |
Blade receptacle |
| Ul |
E79133 |
| Upc |
822350961448 |
| Voltage maximum |
600V AC |
| Wire insulation diameter |
3.50mm max. |
| Wire size awg |
18, 20, 22 |