Molex 190070021 Blade Receptacle Female 14-16 AWG Tab 6.35mm

Image Representative of Range

Molex 190070021 Blade Receptacle Female 14-16 AWG Tab 6.35mm

MPN
190070021
Brand
Molex
EAN-13
2050009160470
Order Code
05-3130
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Molex 190070021 is an uninsulated crimp connector designed for a 6.3 mm blade terminal receptacle. It is typically used in electrical applications requiring secure connections, such as automotive and industrial equipment. This reliable and durable component ensures efficient transmission of electrical signals in various settings.
Insulation Nylon (PA)
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Blue
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number BB-2221
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 4000
Net weight 1.000/g
Orientation Flag
Packaging Type Tape
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name InsulKrimp
Product number display 190070021
Product number hyphen 19007-0021
Product number sap 0190070021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19007
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Quick Disconnects
Temperature range operating -65° to +105°C
Type Blade receptacle
Ul E79133
Upc 800753004009
Voltage maximum 600V
Wire insulation diameter 5.08mm max.
Wire size awg 14, 16
Wire size mm 1.30-2.00

Reviews

Be the first to submit a review

Trustpilot