Molex 190030129 Blade Receptacle 4.75mm Red Insulated 1pc Female

Image Representative of Range

Molex 190030129 Blade Receptacle 4.75mm Red Insulated 1pc Female

MPN
190030129
Brand
Molex
EAN-13
2050007097907
Order Code
05-3129
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.325
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Molex 190030129 is an insulated red blade receptacle and crimp connector with dimensions of 4.75 mm in width and 0.81 mm in thickness. It is designed for secure electrical connections and is typically used in automotive and electronic applications. The connector's crimping feature ensures a reliable and robust connection for various wiring tasks.
Insulation Nylon (NL)
Colour Red
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Red
Comments Funnel Entry
Connector thickness 0.81mm
Connector Width 4.75mm
Contact Material Brass tin plated
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-2203V
First published date 2007-05-15
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Insulation Type Insulated
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Wire Size AWG 18
Minimum line quantity 4000
Misc Attribute 2 Quick disconnect
Net weight 0.726/g
Orientation Straight
Packaging Type Carton
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name InsulKrimp
Product number display 190030129
Product number hyphen 19003-0129
Product number sap 0190030129
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19003
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.81 mm
Taxonomy Quick Disconnects
Temperature Range -65 °C - +105 °C.°C
Temperature range operating -65° to +105°C
Termination interface style Crimp or Compression
Type Blade receptacle
Ul E79133
Upc 800756386768
Voltage maximum 600V
Weight 0.726g
Wire size awg 18, 20, 22

Reviews

Be the first to submit a review

Trustpilot