Molex 190030068 Insulkrimp Quick Disconnect Female Dark Yellow 4.75x0.81mm

Image Representative of Range

Molex 190030068 Insulkrimp Quick Disconnect Female Dark Yellow 4.75x0.81mm

MPN
190030068
Brand
Molex
EAN-13
2050007097891
Order Code
05-3128
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Molex 190030068 is an insulated blade receptacle and crimp connector featuring a 4.75 mm width and 0.81 mm thickness. It comes in a dark yellow colour and is suitable for a variety of electrical applications. This product is typically used in automotive, industrial, and consumer electronics for secure electrical connections.
Insulation Nylon (NL)
Colour Dark yellow
Tab Width 4.75mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Yellow (Dark)
Comments Funnel Entry
Connector thickness 0.81mm
Connector Width 4.75mm
Contact Material Brass tin plated
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number M-2211
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Insulation Type Insulated
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Wire Size AWG 24
Minimum line quantity 4000
Misc Attribute 2 Quick disconnect
Net weight 0.726/g
Orientation Straight
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name InsulKrimp
Product number display 190030068
Product number hyphen 19003-0068
Product number sap 0190030068
Reach status Contains Melamine per D(2025)7771-DC (04 Feb 2026)
Reference series 19003
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.81 mm
Taxonomy Quick Disconnects
Temperature Range -65 °C - +105 °C.°C
Temperature range operating -65° to +105°C
Termination interface style Crimp or Compression
Type Blade receptacle
Upc 800754884006
Voltage maximum 600V
Weight 0.726g
Wire insulation diameter 1.90mm max.
Wire size awg 24, 26

Reviews

Be the first to submit a review

Trustpilot