Molex 190030030 Insulkrimp Receptacle 18-22 AWG Pink 1Pc Bulk

Image Representative of Range

Molex 190030030 Insulkrimp Receptacle 18-22 AWG Pink 1Pc Bulk

MPN
190030030
Brand
Molex
EAN-13
2050008556625
Order Code
05-3127
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.332
2000+ £0.313
5000+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The Molex 190030030 is a crimp connector featuring a 6.3 mm blade terminal receptacle, with a connector width of 2.79 mm and a thickness of 0.81 mm. This uninsulated blade terminal receptacle is commonly used in electrical and automotive applications for secure and reliable connections. It is supplied in bulk, making it ideal for large-scale projects or manufacturing environments.
Insulation Nylon (PA)
Tab Width 2.79mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Pink
Comments Funnel Entry
Connector thickness 0.81mm
Connector Width 2.79mm
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-2205
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Wire Size AWG 22
Minimum line quantity 4000
Net weight 0.469/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name InsulKrimp
Product number display 190030030
Product number hyphen 19003-0030
Product number sap 0190030030
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19003
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 2.79 x 0.81 mm
Taxonomy Quick Disconnects
Temperature range operating -65° to +105°C
Termination interface style Crimp or Compression
Type Blade receptacle
Ul E79133
Upc 800753028883
Voltage maximum 600V
Wire insulation diameter 3.43mm max.
Wire size awg 18, 20, 22

Reviews

Be the first to submit a review

Trustpilot