Molex 190030011 Insulkrimp Blade Receptacle 18-22 AWG Salmon 1Pc

Molex 190030011 Insulkrimp Blade Receptacle 18-22 AWG Salmon 1Pc

MPN
190030011
Brand
Molex
EAN-13
2050008556793
Order Code
05-3126
Country of Origin
USA

Discontinued


The Molex 190030011 blade receptacle is an uninsulated crimp connector with a width of 4.75 mm and a thickness of 0.51 mm. It is typically used in electrical applications to connect wires securely to a male blade terminal. This part is ideal for various industrial and automotive applications due to its robust design and reliable performance.
Insulation Nylon (PA)
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Female
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Salmon
Comments Funnel Entry
Connector thickness 0.51mm
Connector Width 4.75mm
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number AA-2202
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Insulated Fully
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Wire Size AWG 22
Minimum line quantity 4000
Net weight 0.600/g
Orientation Straight
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Primary pack qty 1000
Product name InsulKrimp
Product number display 190030011
Product number hyphen 19003-0011
Product number sap 0190030011
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19003
Ro h s status Compliant per EU 2015/863
Sampleable True
Size 4.75 x 0.51 mm
Taxonomy Quick Disconnects
Temperature range operating -65° to +105°C
Termination interface style Crimp or Compression
Type Blade receptacle
Ul E79133
Upc 800753028487
Voltage maximum 600V
Wire insulation diameter 3.43mm max.
Wire size awg 18, 20, 22

Trustpilot