Molex manufactures the 1731120046 connector pin, designed as a part of high-frequency connector accessories. This product features caps and dust caps for protecting HF connectors from debris and damage. It is typically used in electronic and telecommunication applications where reliable connections are essential.
| Type |
Connector pin |
| Impedance |
50O |
| Mounting Direction |
Straight |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Contact Type |
Coaxial |
| Current maximum per contact |
2.0A |
| Delivery unit |
200 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FMX005P102 |
| Engineering Part No |
FMX005P102 |
| Engineering Series Name |
FCT ACCESSORIES |
| Engineering Series No |
173112 |
| First published date |
2019-03-15 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| Magnetic |
Yes |
| Material contact |
Copper Alloy |
| Material plating mating |
Gold over Nickel |
| Material plating termination |
Gold over Nickel |
| Material type |
Finished Goods |
| Minimum line quantity |
200 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.400/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Plating min mating |
1.300µm |
| Plating min termination |
0.200µm |
| Primary pack qty |
100 |
| Product name |
FCT Products |
| Product number display |
1731120046 |
| Product number hyphen |
173112-0046 |
| Product number sap |
1731120046 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:3c6087f7-5514-4a1b-a595-0454caa70b9e |
| Reference series |
173112 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
D-Sub Contacts |
| Temperature range operating |
-55° to +135°C |
| Termination Style |
Solder/Crimp |
| Upc |
889056322874 |
| Wire cable type |
RG-178BU, RG-196AU, RG-404U |