The Molex 1727040004 is a D-sub socket with 25 pins designed for crimping, offering secure and reliable connections. This connector is typically used in applications requiring multiple data, signal, or power connections in industrial or electronic settings. It is suitable for use in communication equipment and computer interfaces.
| Plug / Socket |
Socket |
| Mounting Type |
Crimp |
| No. of Ways |
25 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
0 |
| Circuits maximum |
25 |
| Color resin |
Black |
| CS |
2.84mm |
| Delivery unit |
50 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FL25S7-K121 |
| Engineering Part No |
FL25S7-K121 |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| Factory colour |
Black |
| First published date |
2018-04-26 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP20 |
| Magnetic |
Yes |
| Material resin |
PBT, Polyamide |
| Material shell |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
200 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
9.500/g |
| No. of Rows |
2 |
| Number of pins |
25 |
| Number of Rows |
2 |
| Packaging Type |
Carton |
| Panel mount |
Rear |
| Panel mount method |
Flange |
| Pcb locator |
No |
| Pcb retention |
No |
| Pitch mating interface |
2.84mm |
| Pitch termination interface |
2.84mm |
| Plating shell |
Tin |
| Polarized to mating part |
Yes |
| Ports |
1 |
| Product name |
FCT Products |
| Product number display |
1727040004 |
| Product number hyphen |
172704-0004 |
| Product number sap |
1727040004 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
172704 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
D-Sub Connectors |
| Temperature Range |
-55° - +115°C |
| Temperature range operating |
-55° to +115°C |
| Termination Style |
Crimp |
| Type |
D-SUB socket |
| Upc |
889056019057 |
| Waterproof dustproof |
No |
| Waterproof dustproof type |
IP20 |
| Wire size awg |
18, 20, 22, 24, 26, 28 |