Molex 1726460413 Mini-fit Jr Plug Housing 4-pin Nylon 4 Circuits

Image Representative of Range

Molex 1726460413 Mini-fit Jr Plug Housing 4-pin Nylon 4 Circuits

MPN
1726460413
Brand
Molex
EAN-13
2050008565719
Order Code
05-3035
Country of Origin
USA
View Full Product Range (37)

Discontinued


The Molex socket housing cable 1726460413 features a four-pin configuration, suitable for secure electrical connections. Designed by Molex, this component is ideal for applications requiring reliable signal and power transmission. Typical uses include electronics and electrical equipment where precise connector alignment is essential.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Black
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 172646-0413
Engineering Series Name MiniFit Jr Plug Hsg
Engineering Series No 172646
First published date 2014-11-12
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 10000
Net weight 1.427/g
Packaging Type Tray
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5000
Product name Mini-Fit Jr.
Product number display 1726460413
Product number hyphen 172646-0413
Product number sap 1726460413
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 172646
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191725659

Trustpilot