Molex 151341403 Picoblade Cable Assembly 14-pin 300mm Natural

Image Representative of Range

Molex 151341403 Picoblade Cable Assembly 14-pin 300mm Natural

MPN
151341403
Brand
Molex
EAN-13
2050008539758
Order Code
05-2977
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Molex socket housing cable with part number 151341403 features 14 pins and is supplied in bulk. Designed for secure electrical connections, it is typically used in automotive and industrial applications. Molex products are known for their durability and precision engineering.
Connector 1 Picoblade
Connector 2 Picoblade
Colour Ecru
Length 300.00mm
Type Socket housing cable
Application Signal, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable Length 300.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Circuits maximum 14
Color resin Natural
Connector to connector PicoBlade-to-PicoBlade
Current maximum per contact 1.0A
Delivery unit 400
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Picoblade OTS Discre
Engineering Series No 15134
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1200
Net weight 7.390/g
Number of Rows 1
Over molded No
Packaging Type Bag
Pitch mating interface 1.25mm
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 8
Product name PicoBlade
Product number display 151341403
Product number hyphen 15134-1403
Product number sap 0151341403
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15134
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 14
Upc 191128412551
Voltage maximum 125V
Wire cable type UL 1061
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot