Molex 15060066 Mini-fit Bmi Plug Housing 4.2mm Pitch 6-pin Pa Nylon

MPN
15060066
Brand
Molex
EAN-13
2050007099086
Order Code
05-2956
Country of Origin
USA
View Full Product Range (37)

Discontinued


The Molex socket housing cable, model 15060066, features a total of 6 pins with a contact spacing of 4.2 mm. Designed by Molex, it is suitable for secure and reliable electrical connections in various electronic applications. Commonly used in consumer electronics and industrial machinery, this component ensures durability and efficient signal transmission.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Not Relevant
Engineering number 42475-0621
Engineering Part No 42475-0621
Engineering Series Name MINIFIT BMI PLUG
Engineering Series No 42475
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.000/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 1500
Product name Mini-Fit BMI
Product number display 15060066
Product number hyphen 15-06-0066
Product number sap 0015060066
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42475
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822350034791

Trustpilot