Molex 1501781020 Receptacle Housing 2 Pins Single Row Bulk

Image Representative of Range

Molex 1501781020 Receptacle Housing 2 Pins Single Row Bulk

MPN
1501781020
Brand
Molex
EAN-13
2050008577347
Order Code
05-2948
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Inc VAT)
25+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
136 in stock, despatched in 4 working days

Molex manufactures the 1501781020 socket housing cable with a total of 2 pins. This product is typically used for secure electrical connections in automotive and industrial applications. It is supplied as a single unit in bulk packaging.
Type Socket housing cable
Pitch 3.68mm
Number of Ways 2
Number of Rows 1
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Natural
Delivery unit 15000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 150178-1020
Engineering Series Name ECONOLATCH SR RECP
Engineering Series No 150178
First published date 2016-09-23
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 15000
Net weight 0.687/g
Packaging Type Bulk
Pitch termination interface 3.68mm
Polarized to mating part Yes
Primary pack qty 15000
Product name Standard .062"+
Product number display 1501781020
Product number hyphen 150178-1020
Product number sap 1501781020
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 150178
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 889056490351

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot