Molex 1300580035 Brad Rj-lnxx Closure Cap 1-14 Threads Female 1Pc

Image Representative of Range

Molex 1300580035 Brad Rj-lnxx Closure Cap 1"-14 Threads Female 1Pc

Order Code:

05-2929

Brand: Molex MPN: 1300580035 EAN-13: 2050007098720
Qty Was Unit Price (Ex VAT)
1+ £5.37 £5.33
25+ £5.25 £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Molex 1300580035 is a sensor/actuator protective cap designed for socket applications. It provides robust protection for electronic components against dust and moisture. This cap is typically used in industrial automation and electronic systems to maintain connection integrity.
Type Sensor/actuator protective cap
Gender Female
IP Rating IP67
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Coupling type Internal Thread
Delivery unit 40
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number 67-0300
Engineering Part No 67-0300
Engineering Series Name ENET ACC/MISC
Engineering Series No 130058
First published date 2015-10-26
G a d s l/ i m d s Compliant with Exemption 34
H f l h status Low-Halogen per IEC 61249-2-21
Material component Nylon
Material type Finished Goods
Minimum line quantity 40
Net weight 11.140/g
Primary pack qty 1
Product name RJ-Lnxx
Product number display 1300580035
Product number hyphen 130058-0035
Product number sap 1300580035
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 130058
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Industrial Accessories
Upc 78678848232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot