The Molex square connector, model number 1212100032, complies with the DIN 43650 standard and features 2 pins. This single piece connector, known for its reliability, is widely used in automotive and industrial applications. Its design ensures secure and efficient electrical connections in demanding environments.
| Type |
Square connector |
| Conductor Material |
Brass silver plated |
| Number of Positions |
2 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Coupling type |
External Thread |
| Current maximum per contact |
16.0A |
| Design registration eligibility |
true |
| Diagnostics leds |
Yes |
| Diagnostics port |
No |
| Display |
LED |
| ELV status |
Not Reviewed per 2000/53/EC |
| Engineering number |
S25200TC420T |
| Engineering Part No |
S25200TC420T |
| First published date |
2013-02-01 |
| Form |
C - 8mm |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Relevant |
| IP Rating |
IP65, IP67 |
| Material connector body |
Polyamide |
| Material contact |
Brass |
| Material plating mating |
Silver |
| Material type |
Finished Goods |
| Maximum Temperature |
+90°C |
| Min. temperature |
-40°C |
| Misc Attribute 2 |
C standard |
| Net weight |
9.789/g |
| Orientation |
90° Angle |
| Pitch mating interface |
8.00mm |
| Poles |
2 |
| Primary pack qty |
100 |
| Product name |
mPm |
| Product number display |
1212100032 |
| Product number hyphen |
121210-0032 |
| Product number sap |
1212100032 |
| Reach status |
Not Contained per D(2023)8585-DC (23 Jan 2024) |
| Reference series |
121210 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-40°C to +90°C |
| Upc |
884982538757 |
| Voltage maximum |
24V |
| Voltage Rating |
24V |
| Weight |
9.789g |