Molex 1212080040 Mpm Din Valve Connector 2 Pole 24v Red Led

Image Representative of Range

Molex 1212080040 Mpm Din Valve Connector 2 Pole 24v Red Led

MPN
1212080040
Brand
Molex
EAN-13
2050007091134
Order Code
05-2917
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Molex manufactures the DIN 43650 connector, featuring 2 pins in a square configuration, listed as part number 1212080040. This connector is typically utilized in industrial settings for secure and reliable electrical connections. It is suitable for applications involving solenoid valves and pressure switches.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Coupling type External Thread
Current maximum per contact 16.0A
Delivery unit 50
Design registration eligibility true
Diagnostics leds Yes
Diagnostics port No
Display LED
ELV status Compliant per 2000/53/EC
Engineering number S22200TA120R
Engineering Part No S22200TA120R
First published date 2013-02-01
Form B - 11mm
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
IP Rating IP65, IP67
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 100
Misc Attribute 2 B standard
Net weight 19.489/g
Orientation 90° Angle
Pitch mating interface 11.00mm
Poles 2
Primary pack qty 50
Product name mPm
Product number display 1212080040
Product number hyphen 121208-0040
Product number sap 1212080040
Reach status Not Contained per D(2023)8585-DC (23 Jan 2024)
Reference series 121208
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Ul E218123
Upc 884982509580
Voltage maximum 24V
Voltage Rating 24V
Weight 19.489g

Reviews

Be the first to submit a review

Trustpilot